text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD8P10TM-F085

P-Channel 100V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount D-Pak

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2431
Product Specification Section
onsemi FQD8P10TM-F085 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.53Ω
Rated Power Dissipation: 2.5W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 6.6A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 20ns
Rise Time: 110ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: DMOS
Input Capacitance: 360pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,537.50
USD
Quantity
Unit Price
2,500
$0.615
5,000
$0.61
7,500
$0.605
10,000
$0.60
12,500+
$0.59