Manufacturer Part #
FQD8P10TM-F085
P-Channel 100V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount D-Pak
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi FQD8P10TM-F085 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.53Ω |
| Rated Power Dissipation: | 2.5W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 6.6A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 110ns |
| Fall Time: | 35ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | DMOS |
| Input Capacitance: | 360pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.55
5,000
$0.54
10,000
$0.535
12,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount