text.skipToContent text.skipToNavigation

Manufacturer Part #

STY50N105DK5

N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STY50N105DK5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 0.12Ω
Rated Power Dissipation: 625W
Qg Gate Charge: 204nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 46A
Turn-on Delay Time: 40.6ns
Turn-off Delay Time: 262ns
Rise Time: 64.5ns
Fall Time: 49.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 6675pF
Package Style:  MAX-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$26,910.00
USD
Quantity
Unit Price
600+
$44.85
Product Variant Information section