Manufacturer Part #
STY50N105DK5
N-Channel 1050 V 46 A 625 W MDmesh™ DK5 Power MOSFET -Max-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Tube Package Style:MAX-247 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STY50N105DK5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STY50N105DK5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 1050V |
| Drain-Source On Resistance-Max: | 0.12Ω |
| Rated Power Dissipation: | 625W |
| Qg Gate Charge: | 204nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 46A |
| Turn-on Delay Time: | 40.6ns |
| Turn-off Delay Time: | 262ns |
| Rise Time: | 64.5ns |
| Fall Time: | 49.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 6675pF |
| Package Style: | MAX-247 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
600+
$19.62
Product Variant Information section
Available Packaging
Package Qty:
600 per Tube
Package Style:
MAX-247
Mounting Method:
Through Hole