text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E2000-C-73

VERO 13 GEN 7 Series 3000K 80 CRI min 3418 lm 35 V 3 SDCM Warm White LED Array

Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Flux-Typ: 3418lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Stock:
300
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$919.00
USD
Quantity
Web Price
100
$9.19
200
$7.60
300
$7.49
400
$7.41
500+
$7.35