text.skipToContent text.skipToNavigation

Manufacturer Part #

CHM-9-27-90-36-AC10-F3-3

CHM-9 Series 36 V 2700K 1190 lm 90 CRI Generation 2 COB Arrays White LED

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Luminus Devices CHM-9-27-90-36-AC10-F3-3 - Technical Attributes
Attributes Table
Application: Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1190lm
Viewing Angle: 120°
Forward (Drive) Current: 0.36A
Test Current: 0.36A
Forward Voltage: 35.5V
Power Consumption: 12.8W
Board Dimension: 13.5 x 13.5 mm
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
240
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.40
USD
Quantity
Unit Price
400+
$1.96
Product Variant Information section