text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27HG1211E1900

LUXEON CoB CrispColor LED Emitter Warm White 2700K CCT 90 CRI min 4226 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-27HG1211E1900 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 4226lm
Efficacy-Typ: 101lm/W
Viewing Angle: 115°
Forward (Drive) Current: 2400mA
Test Current: 1200mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$5,568.00
USD
Quantity
Unit Price
400+
$13.92
Product Variant Information section