text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-33HG1202E0600

LUXEON CoB CrispColor LED Emitter Warm White 3250K CCT 90 CRI min 720 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-33HG1202E0600 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor/Spotlight
Family: LUXEON Stylist
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3250K
Typical Flux: 720lm
Efficacy-Typ: 104lm/W
Viewing Angle: 115°
Forward (Drive) Current: 400mA
Test Current: 200mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$4,472.00
USD
Quantity
Unit Price
1,300+
$3.44
Product Variant Information section