text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-35801216F2300

LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 80 CRI min 8508 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-35801216F2300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 8508lm
Efficacy-Typ: 154lm/W
Viewing Angle: 115°
Forward (Drive) Current: 3200mA
Test Current: 1600mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,120.00
USD
Quantity
Unit Price
50+
$12.80
Product Variant Information section