text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-57801208E1500

LUXEON CoB G3 High Power LED Emitter Cool White 5700K CCT 80 CRI min 4529 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 1826
Product Specification Section
Lumileds L2C5-57801208E1500 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Cool
CRI: 80
CCT: 5700K
Typical Flux: 4529lm
Efficacy-Typ: 145lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.40
USD
Quantity
Unit Price
4
$6.09
15
$6.02
25
$5.99
50
$5.95
100+
$5.88