text.skipToContent text.skipToNavigation

Manufacturer Part #

L225-4080024MLU010

Lumileds ZR-5050 24 LED 4080

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L225-4080024MLU010 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Sports
Color: White
Type of White: Neutral
Forward Voltage: 44.8V
Test Current: 1.05A
Typical Flux: 8025lm
CCT: 4000K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,531.20
USD
Quantity
Unit Price
80+
$10.97
Product Variant Information section