text.skipToContent text.skipToNavigation

Manufacturer Part #

L225-4080024MLU010

Lumileds ZR-5050 24 LED 4080

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Lumileds L225-4080024MLU010 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Sports
Color: White
Type of White: Neutral
Forward Voltage: 44.8V
Test Current: 1.05A
Typical Flux: 8025lm
CCT: 4000K
CRI: 80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.11
USD
Quantity
Unit Price
1
$10.11
4
$9.97
15
$9.84
25
$9.79
50+
$9.63
Product Variant Information section