text.skipToContent text.skipToNavigation

Manufacturer Part #

FN17294_VIOLET-12X1-S

Extrusion, Linear optic for UV-C board, 12" long.

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FN17294_VIOLET-12X1-S - Technical Attributes
Attributes Table
No of LEDs: 12
Beam Type: Wide
Beam Angle: 20°
Lens Shape: Rectangular
Color: Clear
Dimension: H  8.8mm x L  294.8mm x W  41.6mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
26
Multiple Of:
26
Total
$802.88
USD
Quantity
Unit Price
26
$30.88
52
$30.69
78
$30.58
104
$30.51
130+
$30.26
Product Variant Information section