text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB106T-I/PT

PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ256GB106T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 52
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The PIC24FJ256GB106T-I/PT is a 16-bit flash microcontroller with PIC24F CPU core. It incorporates 256 Kbytes of flash memory and 16 Kbytes of SRAM memory. It includes three SPIs, three I2Cs, five 16-bit timers, four UARTs and up to 16- channel 10-bit ADC.

Features:

  • PIC24F CPU core
  • 256 Kbytes of Flash memory and 16 Kbytes of SRAM
  • USB v2.0 On-The-Go (OTG)
  • 1 x 12-bit A/D converters
  • Four UART modules
  • Three I2C™ modules
  • Three 3-Wire/4-Wire SPI modules
  • JTAG Boundary Scan and Programming Support
  • Brown-out Reset (BOR)
  • On-Chip LDO Regulator
  • Operating Voltage Range of 2.0V to 3.6V
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$7,800.00
USD
Quantity
Unit Price
1,200+
$6.50
Product Variant Information section