text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164131

USB PICtail Plus Daughter Board USB Demonstration Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AC164131 - Technical Attributes
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PICtail
Features & Applications

The USB PICtail. Plus Daughter Board is a USB demonstration board for evaluating Microchip Technology’s 16 and 32-bit USB product lines using the Explorer 16 development board.

The USB PICtail Plus Daughter Board is attached to the Explorer 16 Development Board, either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus Daughter Board connection interface.

This Board is capable of sourcing 100 mA to VBUS when operating as an embedded host or in OTG mode. If the desired application requires more than100 mA for an embedded host application, then a +5 V power supply must be attached to the +5 V rail of the Explorer 16. OTG applications are limited to sourcing 100 mA on VBUS.Board Configurations four jumpers to select the operational mode and optional features.

Features:

  • Example circuits for USB device, embedded host and On-The-Go (OTG)
  • Both horizontal and vertical PICtail Plus Daughter Board connection interfaces
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$280.29
USD
Quantity
Unit Price
1
$95.63
2
$94.23
3
$93.43
4
$92.86
5+
$91.08
Product Variant Information section