text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R5VIT6

STM32L Series 2 MB Flash 640 kB RAM 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2636
Product Specification Section
STMicroelectronics STM32L4R5VIT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
7,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
540
Multiple Of:
540
Total
$4,503.60
USD
Quantity
Unit Price
540+
$8.34