text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD814ASD

FOD814 Series 5000 Vrms High Operating Temperature Phototransistor Optocoupler

Product Specification Section
onsemi FOD814ASD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.2V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications
The FOD814ASD is a 5000 V Isolation Voltage Max it consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio in selected groups:
    • FOD617A: 40-80%
    • FOD617B: 63-125%
    • FOD617C: 100-200%
    • FOD617D: 160-320%
    • FOD814: 20-300%
    • FOD814A: 50-150%
    • FOD817: 50-600%
    • FOD817A: 80-160%
    • FOD817B: 130-260%
    • FOD817C: 200-400%
    • FOD817D: 300-600%
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70V guaranteed
  • Higher operating temperatures

Applications:

  • FOD814 Series
    • AC line monitor
    • Unknown polarity DC sensor
    • Telephone line interface
  • FOD617 and FOD817 Series
    • Power supply regulators
    • Digital logic inputs
    • Microprocessor inputs

 

Pricing Section
Global Stock:
182,000
USA:
182,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$124.00
USD
Quantity
Unit Price
1,000
$0.124
2,000
$0.122
4,000
$0.12
15,000+
$0.117