Manufacturer Part #
FOD3150S
FOD3150 Series Single Channel 35 V 5000 Vrms Gate Driver Optocoupler -DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:DIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FOD3150S - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FOD3150S is a 1.0 A Output Current Gate Drive Optocoupler, capable of driving most 800 V/20 A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications, and high performance power system.
It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Features:
- High noise immunity characterized by 20 kV/µs minimum common mode rejection
- Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
- Wide supply voltage range from 15 V to 30 V
- Fast switching speed
- 500 ns max. propagation delay
- 300 ns max. pulse width distortion
- Under Voltage LockOut (UVLO) with hysteresis Extended industrial temperate range, -40 °C to 100 °C temperature range
- Safety and regulatory pending approvals
- UL1577, 5000 V RMS for 1 min
- IEC60747-5-2 (approval pending)
- >8.0 mm clearance and creepage distance (option ‘T’)
Applications:
- Industrial inverter
- Uninterruptible power supply
- Induction heating
- Isolated IGBT/Power MOSFET gate drive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
DIP-8
Mounting Method:
Surface Mount