text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690DT

SFH690DT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1814
Product Specification Section
Vishay SFH690DT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
466
USA:
466
Cost Per Unit
$4.165
Unit Price:
$0.665 USD Each
Total
$8.33
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.