text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH690DT

SFH690DT Series Single Channel 70 V 3750 Vrms Optocoupler Phototransistor SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2547
Product Specification Section
Vishay SFH690DT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
4,000
$0.215
10,000+
$0.21