text.skipToContent text.skipToNavigation

Manufacturer Part #

8310

Black Nylon Snap In T-1 3/4 LED Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Keystone 8310 - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Color: Black
Material: Nylon
Accessory Used For: LED
Features & Applications

The 8310 is Snap-In T-1 & T-1 3/4 LED Holder. Holder snaps into the front panel with easy, light-finger pressure. The LED snaps into the holder from behind the panel and is held securely in place.

Specifications:

  • Material : Nylon 6/6 Black
  • LED size: T-1 and T-1 3/4
  • Mating Hole size :.250 (6.4)
Pricing Section
Global Stock:
5,822
USA:
5,822
5,822
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
200
$0.25
400
$0.245
1,000
$0.24
2,000+
$0.235
Product Variant Information section