text.skipToContent text.skipToNavigation

Manufacturer Part #

8668

Red T-1 3/4 Round LED Lens Cap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8668 - Technical Attributes
Attributes Table
Type: Lens Cap
Color: Red
Material: Polycarbonate
Accessory Used For: LED
Features & Applications

The 8668 is a T-1 or T-1 3/4 LEDs Lens Caps available in round or square configurations. They snap-mount through the front panel for easy, light-finger pressure, intsallation. The LED is inserted into the cap from behind the panel and held securely in place.

Features:

  • Protects the LED form physical damage while guarding the components from electrostatic discharge (ESD), up to 16 KV
  • striated lines and fresnel rings which permit up to 180 viewing angles with either diffused or non-diffused LED’s
  • Provide exceptionally high contrast and visibility
  • Material : Polycarbonate
  • Available in Red, Green,Yellow and Clear
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,550
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
40
$0.495
100
$0.485
200
$0.475
500
$0.465
1,250+
$0.45
Product Variant Information section