text.skipToContent text.skipToNavigation

Manufacturer Part #

LTC-561JG-J

Green, 0.56 inch (14.2 mm) digit height triple digit seven-segment display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
LITEON LTC-561JG-J - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Common Pin Value: Anode
No of Digits: 3
Wavelength: 572nm
Average Forward Current-Max: 25mA
Forward Voltage: 2.1V
Operating Temperature: -35°C to +105°C
Intensity: 7555mcd
Power Dissipation: 70mW
Package Style:  DIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5005
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,554.55
USD
Quantity
Unit Price
13
$1.03
52
$0.99
130
$0.965
325
$0.945
520+
$0.91
Product Variant Information section