text.skipToContent text.skipToNavigation

Manufacturer Part #

EVA-M8Q-0

EVA-M8M Series 3.6 V -167 dBm u-blox M8 Concurrent GNSS Module - TFLGA-42

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
u-blox EVA-M8Q-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -166dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$6,895.00
USD
Quantity
Unit Price
500+
$13.79
Product Variant Information section