text.skipToContent text.skipToNavigation

Manufacturer Part #

MAYA-W476-00B

MAYA-W4 Series 2.4/5 GHz Surface Mount 802.15.4/Bluetooth LE/Wi-Fi 6 Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2528
Product Specification Section
u-blox MAYA-W476-00B - Technical Attributes
Attributes Table
RF Type: 802.15.4/Bluetooth/WiFi
Data Rate: 115Mbps
Output Power: 18dBm
Sensitivity: -105dBm
Supply Voltage: 1.71V to 3.46V
Receiving Current: 39mA
Transmitting Current: 305mA
Antenna Type: PCB Trace
Interface: SPI/UART/USB
Operating Temperature: -40°C to +85°C
Frequency Range: 2.4GHz to 5.895GHz
Protocol: 802.11a/b/g/n/ac/ax/Bluetooth 5.4/Zigbee
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,315.00
USD
Quantity
Unit Price
500+
$8.63