text.skipToContent text.skipToNavigation

Manufacturer Part #

BM-70-PICTAIL

BM70 Bluetooth PICtail/PICtail Plus Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM-70-PICTAIL - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: BM70
Frequency: 2.4 GHz
Features & Applications
The BM-70-PICtail/PICtail Plus Board is designed to emulate the function of Microchip's BM70 BLE module.  It also enables the customer to evaluate and demonstrate the capabilities of the BM70 BLE module.   The board includes an integrated configuration and programming interface for plug-and-play capability.  It also provides an integrated test environment for all functions supported in the BM70 BLE module.  The development kit includes the BM70BLES1FC2 module and the BM70BLES1FC2 carrier board.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$278.88
USD
Quantity
Unit Price
1
$139.44
3
$137.43
5
$136.51
15
$134.54
25+
$132.80
Product Variant Information section