Manufacturer Part #
2071366-1
Schrack Series 60 A 1 Form A 12 V Through Hole General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2071366-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2071366-1 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | 1 Form A |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 60A |
| Coil Resistance: | 96Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Height - Max: | 30.4mm |
| Termination Style: | Vertical / PC Through Hole |
| No of Terminals: | 4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$8.81
4
$8.69
15
$8.58
30
$8.52
75+
$8.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole