text.skipToContent text.skipToNavigation

Manufacturer Part #

2071366-1

Schrack Series 60 A 1 Form A 12 V Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2071366-1 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: 1 Form A
Nominal Coil Voltage: 12V
Contact Current-Max: 60A
Coil Resistance: 96Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Height - Max: 30.4mm
Termination Style: Vertical / PC Through Hole
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,420.00
USD
Quantity
Unit Price
200+
$11.05