Manufacturer Part #
ESE-20C441
ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ESE-20C441 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/11/2025 Details and Download
Discontinuation Details:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business.Last Time Buy Date: 03/31/2026Last Eligible Ship Date: 06/30/2026
Labeling Change
04/12/2024 Details and Download
Labeling Change
01/25/2023 Details and Download
Part Status:
Obsolete
Obsolete
Panasonic Industry ESE-20C441 - Technical Attributes
Attributes Table
| Contact Current-Max: | 10mA |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.81
30
$0.79
100
$0.765
200
$0.75
500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole