text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146850-1

AMPMODU 1 Position 2.54 mm Pitch Through-Hole Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146850-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: PCB Mount
Features & Applications

The 5-146850-1 is a AMPMODU 1 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header .

Product Specification:

  • Connector
  • Header type Breakaway
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 1
  • Row-to-Row Spacing = 2.54 mm
  • Mating Post Length = 5.84 mm
  • Applies to PCB

View the 5-146850 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
75000
Multiple Of:
25000
Total
$1,972.50
USD
Quantity
Unit Price
25,000
$0.027
50,000+
$0.0263
Product Variant Information section