Manufacturer Part #
NLQ45K101TRF
NLQ Series 1812 100 uH ±10 % 190 mA 2.2 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NLQ45K101TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NLQ45K101TRF - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 100µH |
| Rated Current-Max: | 190mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 2.2Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.142
1,500
$0.14
2,500
$0.138
7,500
$0.136
12,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount