text.skipToContent text.skipToNavigation

Manufacturer Part #

NLQ45K101TRF

NLQ Series 1812 100 uH ±10 % 190 mA 2.2 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code: 2535
Product Specification Section
NIC Components NLQ45K101TRF - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 100µH
Rated Current-Max: 190mA
Tolerance (%): ±10%
DC Resistance: 2.2Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.50
USD
Quantity
Unit Price
500
$0.265
1,000
$0.26
7,500+
$0.25