text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-100H-24B

100 - 277Vac, 96W, 4000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-100H-24B - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 96W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Maximum Output Current: 4000mA
Input Power Factor: 0.93
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,PSE,TUV
IP Rating: IP67
Dimming Control: PWM
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.71
USD
Quantity
Unit Price
1
$59.71
2
$59.04
4
$58.38
5
$58.17
15+
$56.87
Product Variant Information section