Manufacturer Part #
HLG-100H-24B
100 - 277Vac, 96W, 4000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
MEAN WELL HLG-100H-24B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-100H-24B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 90VAC to 305VAC |
| Max Output Power: | 96W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Maximum Output Current: | 4000mA |
| Input Power Factor: | 0.93 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,PSE,TUV |
| IP Rating: | IP67 |
| Dimming Control: | PWM |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.71
2
$59.04
4
$58.38
5
$58.17
15+
$56.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount