text.skipToContent text.skipToNavigation

Référence fabricant

VC121026H560DP

1210 26 V 2150 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Product Variant Information section
Code de date: 2444
Product Specification Section
KYOCERA AVX VC121026H560DP - Caractéristiques techniques
Attributes Table
Capacitance: 2150pF
Clamping Voltage-Max: 60V
Peak Output Current: 300A
Rated Voltage: 26|V
RMS Voltage-Max: 18V
Méthode de montage : Surface Mount
Fonctionnalités et applications
The VC121026H560DP is a part of VC1210 series AVX Multilayer Ceramic Transient Voltage Suppressors having varistor chip with operating voltage 26 VDC and 60 V clamping voltage. These TransGuard® suppressors are designed to operate over the full temperature range from -55°C to +125°C. This operating temperature range is for both surface mount and axial leaded products.

The AVX TransGuard® Transient Voltage Suppressors (TVS) with unique high-energy multilayer construction represents state-of-the-art overvoltage circuit protection. Monolithic multilayer construction provides protection from voltage transients caused by ESD, lightning, NEMP, inductive switching, etc. True surface mount product is provided in EIA industry standard packages. Thru-hole components are supplied as conformally coated axial devices.

Learn more about the VC1210 series of Varistors

Pricing Section
Stock global :
10 000
États-Unis:
10 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
315,00 $
USD
Quantité
Prix unitaire
1 000
$0.315
2 000
$0.31
5 000
$0.305
10 000+
$0.30
Product Variant Information section