| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Mounting Feature |
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 160 $5.42 320 $5.40 480 $5.38 640 $5.37 800 $5.34 | 1,940 Ready to Ship! | 10 Weeks | 2442 | Tray | TQFP-44 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 35 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 13-chx10-bit / 13-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44 | Qty Unit Price 800 $5.65 | 800 Ready to Ship! | 6 Weeks | 2519 | Tray | TQFP-44 | dsPIC30F | dsPIC | Flash | 48kB | 2kB | 40MHz | 31 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 13-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 160 $10.45 320 $10.36 | 640 Ready to Ship! | 6 Weeks | 2346 | Tray | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx10-bit | 1 | Surface Mount | |
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller- TQFP-100 | Qty Unit Price 119 $6.83 238 $6.80 357 $6.78 476 $6.77 595 $6.73 | 595 Ready to Ship! | 8 Weeks | 2532 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | CAN/IrDA/I2C/LIN/SPI/UART | DMA/I2S/POR/PWM/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 32-chx10-bit / 32-chx12-bit | 1 | Surface Mount | ||
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80 | Qty Unit Price 2 $12.06 10 $11.91 30 $11.81 75 $11.72 200 $11.55 | 450 Ready to Ship! | 11 Weeks | 2452 | Tray | TQFP-80 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 69 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | |
Microchip Digital Signal Processors Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/O | Qty Unit Price 45 $6.52 90 $6.49 180 $6.46 225 $6.45 675 $6.38 | 180 Ready to Ship! | 6 Weeks | 2521 | Tube | |||||||||||||||||
Microchip dsPIC33EP Series 4 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 10 $3.28 30 $3.24 100 $3.19 250 $3.15 750 $3.07 | 160 Ready to Ship! | 6 Weeks | 2541 | Tray | TQFP-64 | dsPIC33EP | dsPIC | Flash | 64kB | 4kB | 70MHz | 53 | IrDA/I2C/LIN/QEI/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 16-chx10-bit / 16-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM | Qty Unit Price 61 $1.88 183 $1.86 305 $1.85 1,220 $1.82 1,830 $1.80 | 61 Ready to Ship! | N/A | 2138 | Tube | VQFN-48 | dsPIC33CK | dsPIC | Flash | 512kB | 64kB | 100MHz | 39 | CANbus/I2C/I2S/SPI/UART | BOR/DMA/POR/PWM/Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 19-chx12-bit | 6-chx12-bit | 2 | Surface Mount |
Microchip dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-48 | Qty Unit Price 61 $1.29 183 $1.28 610 $1.26 1,220 $1.25 2,440 $1.23 | 61 Ready to Ship! | 6 Weeks | 1844 | Tube | UQFN-48 | dsPIC33CK | dsPIC | Flash | 64kB | 8kB | 100MHz | 39 | I2C/I2S/SPI/UART/USART | Watchdog | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | |||
Microchip dsPIC Automotive, AEC-Q100, dsPIC 33EP Microcontroller IC 16-Bit 60 MIPs 64KB | Qty Unit Price 47 $2.91 141 $2.87 235 $2.85 705 $2.81 1,175 $2.78 | 50 Ready to Ship! | 5 Weeks | 2324 | Tube | |||||||||||||||||
Microchip dsPIC33F Series 30 kB RAM 256 kB Flash 16-Bit Digital Signal Controller TQFP-100 | Qty Unit Price 3 $8.65 15 $8.55 40 $8.49 100 $8.43 250 $8.30 | 45 Ready to Ship! | 7 Weeks | 2512 | Tray | TQFP-100 | dsPIC33F | dsPIC | Flash | 256kB | 30kB | 40MHz | 85 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 9 | 3V to 3.6V | -40°C to +85°C | 64-chx10-bit / 64-chx12-bit | 1 | Surface Mount | |
Microchip 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 44 Pin, MCPWM,QEI, CAN, 3 OpAmp, | Qty Unit Price 10 $3.42 30 $3.37 100 $3.32 200 $3.29 500 $3.20 | 45 Ready to Ship! | 4 Weeks | 2422 | Tube | VQFN-44EP | dsPIC33EP | dsPIC | Flash | 64kB | 4kB | 35 | CANbus/IrDA/I2C/LINbus/QEI/SPI/UART | Brownout Reset/Brown-out Detect/DMA/Motor Control PWM/POR | 5 | 3V to 3.6V | -40°C to +85°C | Surface Mount | ||||
Microchip dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - SOIC-28 | Qty Unit Price 27 $5.57 81 $5.53 135 $5.51 405 $5.47 675 $5.43 | 27 Ready to Ship! | 10 Weeks | 2528 | Tube | SOIC-28 | dsPIC33F | dsPIC | Flash | 64kB | 16kB | 40MHz | 21 | CAN/I2C/SPI/UART | Analog Comparators/CAN/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +125°C | 10-chx10-bit / 10-chx12-bit | 2-chx16-bit | 1 | Surface Mount |
Microchip dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-S28 | Qty Unit Price 61 $3.82 183 $3.77 244 $3.75 610 $3.71 915 $3.66 | 3 Ready to Ship! | 6 Weeks | 2050 | Tube | QFN-S28 | dsPIC33F | dsPIC | Flash | 32kB | 2kB | 40MHz | 21 | I2C/SPI/UART | I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 3V to 3.6V | -40°C to +85°C | 6-chx10-bit / 6-chx12-bit | 1 | Surface Mount | |
Microchip dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-64 | Qty Unit Price 3 $10.59 15 $10.46 30 $10.40 100 $10.30 200 $10.17 | 0 | 6 Weeks | Bulk | TQFP-64 | dsPIC30F | dsPIC | Flash | 144kB | 8kB | 40MHz | 53 | CAN/I2C/SPI/UART | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog | 5 | 2.5V to 5.5V | -40°C to +85°C | 16-chx12-bit | 1 | Surface Mount | ||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-28 | Qty Unit Price 10 $2.01 30 $1.99 125 $1.96 300 $1.93 1,250 $1.88 | 0 | 4 Weeks | Bulk | UQFN-28 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-SSOP-28 | Qty Unit Price 10 $1.97 30 $1.94 125 $1.91 300 $1.89 1,250 $1.84 | 0 | 4 Weeks | Bulk | SSOP-28 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-36 | Qty Unit Price 10 $2.03 30 $2.00 125 $1.97 300 $1.95 1,250 $1.89 | 0 | 7 Weeks | Bulk | UQFN-36 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-48 | Qty Unit Price 10 $2.20 30 $2.17 100 $2.14 300 $2.11 1,000 $2.06 | 0 | 6 Weeks | Bulk | TQFP-48 | dsPIC33CH | dsPIC | Flash | 16kB | 128kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | |||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-QFN-64 | Qty Unit Price 10 $2.23 30 $2.20 100 $2.17 300 $2.14 1,000 $2.08 | 0 | 9 Weeks | Bulk | QFN-64 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-64 | Qty Unit Price 10 $2.30 30 $2.27 100 $2.24 300 $2.21 1,000 $2.15 | 0 | 6 Weeks | Bulk | TQFP-64 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-80 | Qty Unit Price 10 $2.58 30 $2.55 100 $2.51 300 $2.48 1,000 $2.42 | 0 | 6 Weeks | Bulk | TQFP-80 | dsPIC33CH | dsPIC | Flash | 128kB | 16kB | 200MHz | CAN/I2C/I2S/SPI/UART | Watchdog | 1 | 3V to 3.6V | -40°C to +85°C | 1 | Surface Mount | ||||
Microchip dsPIC33CH Series 64 kB RAM 584 kB Flash 16-Bit Digital Signal Controller-TQFP-80 | Qty Unit Price 10 $2.97 30 $2.93 100 $2.89 250 $2.86 750 $2.78 | 0 | 4 Weeks | Bulk | TQFP-80 | dsPIC33CH | dsPIC | Flash | 584kB | 64kB | 200MHz | 69 | CANbus/IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 64-chx12-bit | 4-chx12-bit | 1 | Surface Mount | ||
DSPIC33CK128MC105-E/PT Microchip dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 48-TQFP (7x7) | Qty Unit Price 15 $1.53 40 $1.52 150 $1.49 400 $1.48 1,500 $1.44 | 0 | 7 Weeks | Bulk | ||||||||||||||||||
Microchip dsPIC33EP Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller - UQFN-28 | Qty Unit Price 20 $1.09 50 $1.08 200 $1.06 500 $1.05 2,000 $1.03 | 0 | 4 Weeks | Bulk | UQFN-48 | dsPIC33CK | dsPIC | Flash | 64kB | 8kB | 100MHz | 21 | IrDA/I2C/LINbus/SPI/UART/USART | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/Reset/Watchdog | 3V to 3.6V | -40°C to +85°C | 11-chx12-bit | 1-chx12-bit | Surface Mount |
Added to Your Shopping Cart