text.skipToContent text.skipToNavigation

Manufacturer Part #

AP3844CMTR-E1

AP3844C Series Current Mode PWM Controller

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP3844CMTR-E1 - Technical Attributes
Attributes Table
Supply Current-Max: 12mA
Supply Voltage: 10V to 30V
Duty Cycle-Max: 50%
Frequency-Max: 500kHz
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$464.00
USD
Quantity
Unit Price
4,000
$0.116
8,000
$0.115
12,000
$0.114
16,000
$0.113
20,000+
$0.112
Product Variant Information section