Manufacturer Part #
3-2834026-3
2POS 3.5MM TOP ENTRY_VIOLET/GRAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1323 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-2834026-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-2834026-3 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 2 |
| Wire Gauge: | AWG 14-24 |
| Termination: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Insulation Resistance: | 2GΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
125
$0.205
300
$0.199
1,000
$0.195
2,000
$0.192
5,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
1323 per Box
Mounting Method:
Through Hole