Manufacturer Part #
CP3510S0010-NH
10 Rectangular Connectors - Housings Receptacle Black 0.118 (3.00mm)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Cvilux CP3510S0010-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CP3510S0010-NH - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 10 |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging In-line |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Female |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.0711
1,500
$0.0692
5,000
$0.0672
10,000
$0.066
20,000+
$0.0639
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount