text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5V0D5-TP

ESD5V0D5 Series 18.6 V 80 pF SMT Uni-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Micro Commercial Components ESD5V0D5-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 18.6V
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 80pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 16kV
Rated Power: 200mW
Leakage Current: 0.08µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
256,000
Germany:
256,000
1,808,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$159.20
USD
Quantity
Unit Price
8,000
$0.0199
24,000
$0.0194
40,000
$0.0192
80,000
$0.0189
160,000+
$0.0185
Product Variant Information section