NXP MCX A Series Microcontrollers
Addressing applications with scalable device options, low power and intelligent peripherals
Motor Control Product Highlight: MCX A34 Family
Engineered for high-performance motor control across industrial, home, and embedded applications. Powered by an Arm® Cortex®-M33 core running up to 180 MHz, the MCX A34x integrates a rich analog subsystem with:
- Dual FlexPWM with 4 submodules for precise motor timing
- 4x 16-bit ADCs with synchronized sampling for accurate signal capture
- 4x high-speed OpAmps for real-time current sensing
- Math Acceleration Unit (MAU) for ultra-fast trigonometric calculations—up to 17x faster than CMSIS-DSP
- SmartDMA and rich serial peripherals for efficient data handling
Whether you're building smart appliances, HVAC systems, solar inverters, or mobile robotics, the MCX A34x delivers scalable, cost-efficient motor control with rapid time-to-market.
Key Features
Scalability and Balanced Performance | Autonomous and Low-Power Peripherals | MCUXpresso Developer Experience |
Applications
|
|
MCX A1xx Block Diagram

MCX A34x Block Diagram

Development Board
![]() |
Start developing now with NXP’s Application Code Hub and Expansion Board Hub |
Featured Products