Manufacturer Part #
MCXA345VLL
MCXA34 Series 512 kB Flash 128 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
NXP MCXA345VLL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MCXA345VLL - Technical Attributes
Attributes Table
| Family Name: | MCXA34x |
| Core Processor: | Arm Cortex-M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 180MHz |
| No of I/O Lines: | 86 |
| InterfaceType / Connectivity: | I2C/SPI |
| Peripherals: | DMA/POR/PWM/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 4-chx16-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
90
$2.49
180
$2.46
270+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount