text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B106KOHVPNE

CL31 Series 1206 10 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Date Code: 2522
Product Specification Section
Samsung Electro-Mechanics CL31B106KOHVPNE - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.80
USD
Quantity
Unit Price
2,000
$0.0509
6,000
$0.0495
8,000
$0.0492
20,000
$0.0481
30,000+
$0.047