text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH43MN100K03L

LQH43M Series 1812 10 uH ±10 % 400 mA 0.56 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Murata LQH43MN100K03L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 400mA
DC Resistance: 0.56Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,500
Germany:
20,500
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$51.00
USD
Quantity
Unit Price
500
$0.102
1,500
$0.0987
2,500
$0.0974
10,000
$0.094
15,000+
$0.0918
Product Variant Information section