Manufacturer Part #
ZA028LACT
ZA Series 85dBA 2800Hz to 3800Hz 16VDC/16VAC 28VDC/28VAC 40mA Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory ZA028LACT - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 85dB |
| Rated Voltage: | 16V to 28V |
| Frequency: | 3.3kHz |
| Dimension: | H 56.75mm x D 30.74mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$67.68
3
$66.70
5
$66.25
15
$65.30
25+
$64.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount