text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805PYGI

IC CLK BUFFER 15 20SSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 49FCT3805PYGI - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: CMOS
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
64
Multiple Of:
64
Total
$44.80
USD
Quantity
Unit Price
64
$0.70
256
$0.685
960
$0.665
1,600
$0.66
3,200+
$0.635
Product Variant Information section