Manufacturer Part #
2N7002BKVL
MOSFET N-Channel 60 V 350mA 370mW Surface Mount TO-236AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:TO-236AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 2N7002BKVL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 2N7002BKVL - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 1.6Ω |
| Rated Power Dissipation: | 370mW |
| Qg Gate Charge: | 0.6nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 350mA |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 12ns |
| Rise Time: | 6ns |
| Fall Time: | 7ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.1V |
| Technology: | TrenchMOS |
| Input Capacitance: | 33pF |
| Package Style: | TO-236AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0402
20,000
$0.0395
30,000
$0.0391
40,000+
$0.0386
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount