text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB12UNEAX

N-Channel 20 V 7.9 A 18 mOhm 1.6 W Surface Mount Trench Mosfet - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMPB12UNEAX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 10.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 7.9A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 32ns
Rise Time: 24ns
Fall Time: 34ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Input Capacitance: 1220pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$819.00
USD
Quantity
Unit Price
6,000
$0.1365
9,000
$0.1356
15,000
$0.1345
30,000
$0.1329
60,000+
$0.131
Product Variant Information section