text.skipToContent text.skipToNavigation

Manufacturer Part #

913-007-001

ATO Series 30.5 x 10.2 x 37.1 mm 30 A 32V Panel Mount Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 913-007-001 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 32V
Current Rating: 30A
Height - Max: 37.1mm
Dimension: L  30.5mm x W  10.2mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$630.00
USD
Quantity
Unit Price
1
$0.68
50
$0.665
200
$0.645
750
$0.63
2,500+
$0.60
Product Variant Information section