text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1EHG102

NHG Series 25 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Panasonic Industry ECA-1EHG102 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 680mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
250
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section